The MAX9206EAI-T is a 28-pin industrial-grade differential line receiver IC with a supply voltage range of 3.0 to 3.6V and a maximum supply current of 75mA. It operates over a temperature range of -40 to 85°C and is available in a 5.30mm x 0.65mm pitch SSOP-28 package. This device is designed for use in industrial applications and features differential input characteristics.
Maxim MAX9206EAI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9206EAI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.