Maxim MAX9208EAI-T technical specifications.
| Package/Case | SSOP |
| Data Rate | 600Mbps |
| Number of Drivers | 10 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9208EAI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.