Maxim MAX9209GUM+D technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1.785Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.282W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Inputs | 21 |
| Number of Outputs | 3 |
| Operating Supply Current | 20uA |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.01485oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9209GUM+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.