Maxim MAX920EUK+TG071 technical specifications.
| Package/Case | SOT-23-5 |
| Hysteresis | 4mV |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 800nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Beyond-the-Rails™ |
| Supply Current | 800nA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX920EUK+TG071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
