Maxim MAX9210EUM technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1785Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 21 |
| Number of Inputs | 3 |
| Number of Outputs | 21 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX9210 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9210EUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
