Maxim MAX9213ETM+T technical specifications.
| Data Rate | 1.785Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 21 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9213ETM+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.