Maxim MAX9213EUM+TD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1.785Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Inputs | 21 |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.01485oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9213EUM+TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.