The MAX9218ECM-T is a 48-pin quad differential line receiver with an industrial temperature range of -40°C to 85°C. It features a TQFP-48 package with dimensions of 7mm x 7mm and a height of 1.40mm. The device has a nominal supply voltage of 3.3V, a minimum supply voltage of 3V, and a maximum supply voltage of 3.6V. It draws a maximum supply current of 70mA. The MAX9218ECM-T is designed for use in bus transceiver applications and features differential Schmitt trigger input characteristics.
Maxim MAX9218ECM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9218ECM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.