
Automotive LVDS deserializer operating at 700 Mbps. Features a 48-pin LQFP surface-mount package with gull-wing leads, measuring 7.1mm x 7.1mm x 1.45mm. Includes one LVDS receiver and 27 drivers, with a typical operating voltage of 2.5V. Designed for operation within a -40°C to 85°C temperature range.
Maxim MAX9218ECM/V+ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.1(Max) |
| Package Width (mm) | 7.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Function | Deserializer |
| Number of Drivers | 27 |
| Number of Receivers | 1 |
| Input Signal Type | LVDS |
| Transmission Data Rate | 700Mbps |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Differential Input High Threshold Voltage | 0.05V |
| Differential Input Low Threshold Voltage | -0.05V |
| Maximum Power Dissipation | 2963mW |
| Typical Operating Supply Voltage | 2.5V |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9218ECM/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.