Maxim MAX9218ECM/V+T technical specifications.
| Package/Case | LQFP |
| Data Rate | 700Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.739W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Inputs | 1 |
| Number of Outputs | 27 |
| Operating Supply Current | 70mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX9218 |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9218ECM/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.