Maxim MAX921CSA-G05 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3.2uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 12us |
| RoHS Compliant | No |
| Series | MAX921 |
| Supply Current | 3.2uA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX921CSA-G05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
