
The MAX921CSA-G077 is a single-channel logic IC from Maxim, packaged in a SOIC case. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 3.2uA. The device is available in quantities of 100 and is packaged in rail/Tube packaging. The propagation delay is 12us.
Maxim MAX921CSA-G077 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3.2uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 12us |
| RoHS Compliant | No |
| Series | MAX921 |
| Supply Current | 3.2uA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX921CSA-G077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
