
The MAX921CSA-TG077 is a single-ended comparator with a common mode rejection ratio of 80dB and hysteresis of 50mV. It operates over a temperature range of 0°C to 70°C and has a propagation delay of 12us. The device is available in a SOIC-8 package and is mounted using surface mount technology. The comparator has a maximum supply current of 3.2uA and a maximum output current of 50mA. It is not RoHS compliant.
Maxim MAX921CSA-TG077 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3.2uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 5uA |
| RoHS Compliant | No |
| Supply Current | 3.2uA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX921CSA-TG077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
