
CMOS comparator IC featuring a single function and TTL output. Offers a 10mV input offset voltage, 50mV hysteresis, and 80dB common mode rejection ratio. Operates with a dual supply voltage range of 1.25V to 5.5V and a single supply voltage from 2.5V to 11V. Maximum power dissipation is 330mW, with a low supply current of 3.2uA. Packaged in a UMAX-8 surface mount package.
Maxim MAX921CUA technical specifications.
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 330mW |
| Max Supply Current | 3.2uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 12us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3.2uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX921CUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
