Maxim MAX9222EUM+D technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1785Mbps |
| Number of Drivers | 21 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9222EUM+D to view detailed technical specifications.
No datasheet is available for this part.