Maxim MAX9223ETI+T technical specifications.
| Data Rate | 220Mbps |
| Input Type | PARALLEL |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Inputs | 22 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9223ETI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.