The MAX922CSA-T is a dual comparator integrated circuit with a commercial temperature grade, operating over a range of 0 to 70°C. It has a supply voltage of 3V and a maximum supply current of 0.004A. The device is packaged in a SOP8 package, measuring 3.9mm in width and 4.9mm in length. The comparator is designed for use in a variety of applications, including those requiring a high level of precision and accuracy.
Maxim MAX922CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.004 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 10000 |
| Neg Supply Voltage Limit-Max | -0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX922CSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.