The MAX9234EUM+D is a TSSOP-packaged interface IC with a data rate of 1.386Gbps and a maximum input voltage of 3.6V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.282W. This lead-free device is RoHS compliant and features a surface mount package. The IC has three inputs and 21 outputs, with an operating supply current of 70uA.
Maxim MAX9234EUM+D technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1.386Gbps |
| Input Current | 70uA |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.282W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Inputs | 3 |
| Number of Outputs | 21 |
| Operating Supply Current | 70uA |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.01485oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9234EUM+D to view detailed technical specifications.
No datasheet is available for this part.