The MAX923CPA is a dual comparator with a commercial temperature range of 0 to 70 degrees Celsius. It operates from a 3-volt supply and has a maximum supply current of 6 microamperes. The comparator is available in an 8-pin PDIP package with a width of 7.62 millimeters and a length of 9.375 millimeters. The device is suitable for use in a variety of applications, including specialty logic circuits.
Maxim MAX923CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.006 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 10000 |
| Neg Supply Voltage Limit-Max | -0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX923CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.