Maxim MAX9248ECM/V+ technical specifications.
| Package/Case | LQFP |
| Data Rate | 840Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 27 |
| Number of Inputs | 1 |
| Number of Outputs | 27 |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX9248 |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9248ECM/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.