The MAX9257GCM/V+ is an 18-input 1-output interface IC from Maxim, packaged in LQFP. It operates at a maximum data rate of 840Mbps and is functional within a temperature range of -40°C to 105°C. The device requires a supply voltage between 3V and 3.6V. It is available in a package quantity of 250 and is packaged in rail/Tube. The MAX9257GCM/V+ is compliant with RoHS regulations and is not radiation hardened.
Maxim MAX9257GCM/V+ technical specifications.
| Package/Case | LQFP |
| Data Rate | 840Mbps |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Inputs | 18 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9257 |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9257GCM/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.