Maxim MAX9257GTL/V+ technical specifications.
| Data Rate | 840Mbps |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Inputs | 18 |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9257 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9257GTL/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.