Maxim MAX9263GCB/V+T technical specifications.
| Package/Case | TQFP |
| Data Rate | 2.5Gbps |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX9263 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9263GCB/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.