Maxim MAX9268GCM/V+ technical specifications.
| Package/Case | LQFP |
| Data Rate | 2.5Gbps |
| Input Type | SERIAL |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Inputs | 1 |
| Number of Outputs | 5 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX9268 |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9268GCM/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
