
LVDS Serializer, 1 Mbps transmission data rate, featuring 1 driver and 1 receiver. This integrated circuit operates with LVCMOS input signals and offers a maximum differential output voltage of 0.61V. Housed in a 40-pin TQFN EP package with a 6x6mm footprint and 0.5mm pin pitch, it supports surface mount installation. Operating temperature range is -40°C to 105°C, with typical supply voltages of 1.8V or 3.3V.
Maxim MAX9273GTL+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Serializer |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Input Signal Type | LVCMOS |
| Transmission Data Rate | 1Mbps |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Differential Output Voltage | 0.61V |
| Maximum Power Dissipation | 2963mW |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9273GTL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.