The MAX9311ECJ is an industrial clock driver from Maxim, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 2.5V, with a maximum and minimum supply voltage of 3.8V and 2.25V, respectively. The device features a 32-pin LQFP package and a propagation delay of 0.41ns. It is a single-function device with a 32-terminal quad terminal position.
Maxim MAX9311ECJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Logic IC Type | CLOCK DRIVER |
| Family | 9311 |
| Propagation Delay (tpd) | 0.41 |
| Prop. Delay@Nom-Sup | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9311ECJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.