Maxim MAX9311EGJ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 9311 |
| Propagation Delay (tpd) | 0.41 |
| Prop. Delay@Nom-Sup | 0.4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9311EGJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.