Maxim MAX9312ETJ+ technical specifications.
| Input | LVPECL |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9312ETJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
