The MAX9316EUP-T is a 20-pin industrial-grade line driver IC with a nominal supply voltage of 3.3V, operating within a temperature range of -40°C to 85°C. It features a TSSOP-20 package with a 4.4mm width and 6.5mm length. The device is designed for use in standard input characteristics and is suitable for industrial applications.
Maxim MAX9316EUP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.8 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9316EUP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.