Maxim MAX9316EWP-T technical specifications.
| Package/Case | SOIC |
| Input | LVPECL |
| Lead Free | Contains Lead |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX9316EWP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
