The MAX931CUA-T is an 8-pin commercial temperature specialized IC with a supply voltage range of 2.5V to 11V. It operates within a temperature range of 0°C to 70°C. The device features a dual terminal position and a JEDEC package code of S-PDSO-G8. The package type is UMAX-8 with dimensions of 3mm in width and 3mm in length.
Maxim MAX931CUA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX931CUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.