The MAX9320EUA-T is an industrial-grade low skew clock driver from Maxim, operating within a temperature range of -40°C to 85°C. It features a 2.5V to 3.8V supply voltage and a 2.25V minimum supply voltage. The device has 8 terminals and a dual terminal position. It is available in a TSSOP8 package with a width and length of 3mm each.
Maxim MAX9320EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 9320 |
| Propagation Delay (tpd) | 0.265 |
| Prop. Delay@Nom-Sup | 0.27 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9320EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.