The MAX9322ECY is an industrial-grade low skew clock driver with a maximum operating temperature of 85 degrees Celsius. It features a 52-pin TQFP package with a 10mm x 10mm footprint and a 1mm height. The device operates within a supply voltage range of 2.375V to 3.8V and has a propagation delay of 1.175ns. The clock driver is designed for use in applications requiring low skew and high-speed operation, with a maximum frequency of 93MHz.
Maxim MAX9322ECY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 9322 |
| Propagation Delay (tpd) | 1.175 |
| Prop. Delay@Nom-Sup | 1.25 |
| fmax-Min | 93 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9322ECY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.