Dual low-power comparator IC featuring 2 channels and 2 elements in a UMAX surface-mount package. Offers 80dB common mode rejection ratio and 50mV hysteresis. Input offset voltage is 10mV, with a maximum supply voltage of 11V and a minimum of 1.25V. Operating temperature range is 0°C to 70°C, with a low supply current of 4.5µA. Output type is TTL with 15µA output current.
Maxim MAX932CUA+ technical specifications.
Download the complete datasheet for Maxim MAX932CUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.