
Dual-channel analog circuit IC featuring 80dB Common Mode Rejection Ratio and 50mV hysteresis. Input offset voltage is 10mV, with a supply voltage range of 1.25V to 5.5V (dual) and 2.5V to 11V (single). Operating temperature spans -40°C to 85°C, with a maximum power dissipation of 842mW. Surface mount SOIC package with TTL output type.
Maxim MAX932ESA-T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 842mW |
| Max Supply Current | 4.5uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 15uA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 4.5uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX932ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
