Quad-channel general-purpose comparator IC featuring a 12µs propagation delay and 15µa output current. This surface-mount component operates with dual supply voltages from 1.25V to 5.5V, and a single supply from 2.5V to 11V. It boasts 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, with a low quiescent current of 8.5µa. The SOIC package is RoHS compliant and suitable for operation between 0°C and 70°C.
Maxim MAX934CSE+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6.5uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 15uA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 8.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 12us |
| RoHS Compliant | Yes |
| Supply Current | 6.5uA |
| Turn-On Delay Time | 12us |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX934CSE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
