The MAX9371ESA is an industrial-grade LVTTL/TTL to LVPECL/PECL translator with a maximum operating temperature of 85 degrees Celsius. It features a single function with 8 terminals and a pin count of 8. The device operates within a supply voltage range of 3 to 5.25 volts and has a temperature grade of industrial. It is available in an 8-pin SOIC package.
Maxim MAX9371ESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LVTTL/TTL TO LVPECL/PECL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9371ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.