The MAX9372ESA-T is a dual LVTTL/TTL to LVPECL/PECL translator IC with a supply voltage range of 3V to 3.6V and an industrial temperature grade. It has 8 terminals and operates over a temperature range of -40°C to 85°C. The device is packaged in a SOIC-8 package with a width of 3.9mm and a length of 4.9mm. The MAX9372ESA-T is designed for use in logic IC applications.
Maxim MAX9372ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LVTTL/TTL TO LVPECL/PECL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9372ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.