
Maxim MAX9374AESA technical specifications.
| Package/Case | SOIC |
| Number of Drivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 0.403ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9374AESA to view detailed technical specifications.
No datasheet is available for this part.