Maxim MAX9374EKA technical specifications.
| Package/Case | SOT-23 |
| Number of Drivers | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| Propagation Delay | 0.403ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9374EKA to view detailed technical specifications.
No datasheet is available for this part.