Maxim MAX9374EKA-T technical specifications.
| Number of Drivers | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Propagation Delay | 0.403ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9374EKA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.