The MAX9390EHJ-T is a dual 2-channel multiplexer from Maxim, featuring a temperature grade of industrial and a supply voltage range of 3.3V to 3.6V. It has 32 terminals and a pin count of 32, with a package type of 5 X 5 MM, 1 MM HEIGHT, MS-026, TQFP-32. The device operates over a temperature range of -40°C to 85°C and is suitable for use in industrial applications.
Maxim MAX9390EHJ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9390EHJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.