
Single-channel comparator IC featuring a 3mV input offset voltage and 80ns propagation delay. This bipolar logic IC operates from a 2.7V to 5.5V supply, with a maximum supply current of 600uA. It offers a 81.94dB common mode rejection ratio and power supply rejection ratio, and is packaged in an MSOP-8 (PDSO8) surface-mount configuration. Maximum power dissipation is 330mW, with an operating temperature range of -40°C to 85°C.
Maxim MAX941EUA-T technical specifications.
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 81.94dB |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Input Current | 150nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81.94dB |
| Propagation Delay | 80ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX941 |
| Supply Current | 600uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX941EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
