Maxim MAX9485EUP+T technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Duty Cycle | 65% |
| Max Frequency | 73.728MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9485 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9485EUP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.