The MAX9489ETJ-T is an industrial-grade quad clock generator IC with a nominal supply voltage of 3.3V, operating within a temperature range of -40°C to 85°C. It features a 32-pin VQCCN package with a width and length of 5mm. The device is designed for use in industrial applications and has a temperature grade of industrial.
Maxim MAX9489ETJ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9489ETJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.