The MAX9491ETP010-T is an industrial clock generator from Maxim, operating within a temperature range of -40 to 85 degrees Celsius. It features a 20-pin TQFN package, measuring 5mm by 5mm in size, with a height of 0.8mm. The device is designed to work with supply voltages between 3 and 3.6 volts, with a nominal voltage of 3.3 volts. This clock generator is suitable for use in a variety of applications, including those involving uPs, uCs, and peripheral ICs.
Maxim MAX9491ETP010-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 5 |
| Length | 5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9491ETP010-T to view detailed technical specifications.
No datasheet is available for this part.