Maxim MAX9502GAALT+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 168mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 5.3mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 95mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9502 |
| Signal to Noise Ratio (SNR) | 68dB |
| Supply Current | 5.3mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9502GAALT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.