
The MAX9503METE+ is a single-supply operational amplifier with a maximum supply voltage of 3.6V and an output current of 50mA per channel. It operates within a temperature range of -40°C to 85°C and has a signal-to-noise ratio of 64dB. This device is RoHS compliant and available in a surface-mount package with a quantity of 100 per rail/Tube packaging.
Maxim MAX9503METE+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Signal to Noise Ratio (SNR) | 64dB |
| Supply Current | 12mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9503METE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
