Maxim MAX9504AELT+T technical specifications.
| -3db Bandwidth | 47MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 110mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MAX9504A |
| Slew Rate | 165V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9504AELT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.