
The MAX9512ATE+ is a dual op-amp with a gain of 6dB, suitable for surface mount applications. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.25W. The device is RoHS compliant and available in a package quantity of 100, packaged in rail/Tube. It is not radiation hardened and has a maximum supply voltage of 3.6V and minimum supply voltage of 2.7V.
Maxim MAX9512ATE+ technical specifications.
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9512 |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9512ATE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.